DMP4025SFGQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.15000
Datasheet
8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4025SFGQ-7

DigiKey Part Number
DMP4025SFGQ-7DITR-ND - Tape & Reel (TR)
DMP4025SFGQ-7DICT-ND - Cut Tape (CT)
DMP4025SFGQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4025SFGQ-7
Description
MOSFET P-CH 40V 7.2A PWRDI3333-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 7.2A (Ta) 810mW (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1643 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
810mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 32,000
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.28000$1.28
10$0.86400$8.64
100$0.57670$57.67
500$0.45056$225.28
1,000$0.40696$406.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.35967$719.34
4,000$0.32993$1,319.72
6,000$0.31976$1,918.56
Manufacturers Standard Package