
DMP3165L-13 | |
---|---|
DigiKey Part Number | 31-DMP3165L-13TR-ND - Tape & Reel (TR) 31-DMP3165L-13CT-ND - Cut Tape (CT) 31-DMP3165L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3165L-13 |
Description | MOSFET P-CH 30V 3.3A SOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.38600 | $3.86 |
100 | $0.22770 | $22.77 |
500 | $0.16964 | $84.82 |
1,000 | $0.14075 | $140.75 |
2,000 | $0.13501 | $270.02 |
5,000 | $0.11783 | $589.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09180 | $918.00 |
20,000 | $0.08874 | $1,774.80 |
30,000 | $0.08592 | $2,577.60 |
50,000 | $0.08298 | $4,149.00 |
70,000 | $0.08214 | $5,749.80 |