DMP3125L-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.23000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3125L-13

DigiKey Part Number
31-DMP3125L-13TR-ND - Tape & Reel (TR)
31-DMP3125L-13CT-ND - Cut Tape (CT)
31-DMP3125L-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3125L-13
Description
MOSFET P-CH 30V 2.5A SOT23 T&R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2.5A (Ta) 650mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
95mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.1 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
254 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
650mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.45600$4.56
100$0.25890$25.89
500$0.17442$87.21
1,000$0.13769$137.69
2,000$0.12978$259.56
5,000$0.11316$565.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08874$887.40
20,000$0.08415$1,683.00
30,000$0.08232$2,469.60
50,000$0.07947$3,973.50
70,000$0.07814$5,469.80
Manufacturers Standard Package