DMP3050LSS-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1,735
Unit Price: $1.46000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $1.43000

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.53000
Datasheet
8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3050LSS-13

DigiKey Part Number
DMP3050LSS-13DITR-ND - Tape & Reel (TR)
DMP3050LSS-13DICT-ND - Cut Tape (CT)
DMP3050LSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3050LSS-13
Description
MOSFET P-CH 30V 4.8A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.8A (Ta) 1.7W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 42,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.70500$7.05
100$0.46980$46.98
500$0.35882$179.41
1,000$0.32129$321.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.25397$634.92
5,000$0.24020$1,201.00
7,500$0.23714$1,778.55
12,500$0.22735$2,841.88
17,500$0.21947$3,840.72
25,000$0.21528$5,382.00
Manufacturers Standard Package