DMP2165UW-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.50000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2165UW-13

DigiKey Part Number
31-DMP2165UW-13TR-ND - Tape & Reel (TR)
31-DMP2165UW-13CT-ND - Cut Tape (CT)
31-DMP2165UW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2165UW-13
Description
MOSFET P-CH 20V 2.5A SOT323 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
335 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.36400$3.64
100$0.18050$18.05
500$0.15912$79.56
1,000$0.12698$126.98
2,000$0.12316$246.32
5,000$0.11933$596.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10098$1,009.80
20,000$0.09792$1,958.40
30,000$0.09463$2,838.90
50,000$0.08950$4,475.00
70,000$0.08859$6,201.30
Manufacturers Standard Package