
DMP2100UQ-7 | |
---|---|
DigiKey Part Number | 31-DMP2100UQ-7TR-ND - Tape & Reel (TR) 31-DMP2100UQ-7CT-ND - Cut Tape (CT) 31-DMP2100UQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2100UQ-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 216 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.39500 | $3.95 |
100 | $0.18360 | $18.36 |
500 | $0.17136 | $85.68 |
1,000 | $0.15605 | $156.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11780 | $353.40 |
6,000 | $0.11169 | $670.14 |
9,000 | $0.09945 | $895.05 |
15,000 | $0.09792 | $1,468.80 |
21,000 | $0.09639 | $2,024.19 |
30,000 | $0.09289 | $2,786.70 |