
DMP2010UFV-13 | |
---|---|
DigiKey Part Number | 31-DMP2010UFV-13TR-ND - Tape & Reel (TR) 31-DMP2010UFV-13CT-ND - Cut Tape (CT) 31-DMP2010UFV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2010UFV-13 |
Description | MOSFET P-CH 20V 50A POWERDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 50A (Tc) 2W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.67000 | $6.70 |
100 | $0.45930 | $45.93 |
500 | $0.38224 | $191.12 |
1,000 | $0.34480 | $344.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26901 | $807.03 |
6,000 | $0.26380 | $1,582.80 |
9,000 | $0.25860 | $2,327.40 |
15,000 | $0.25753 | $3,862.95 |
21,000 | $0.25444 | $5,343.24 |