
DMP1045UQ-7 | |
---|---|
DigiKey Part Number | 31-DMP1045UQ-7TR-ND - Tape & Reel (TR) 31-DMP1045UQ-7CT-ND - Cut Tape (CT) 31-DMP1045UQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1045UQ-7 |
Description | MOSFET P-CH 12V 4A SOT23 T&R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP1045UQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1357 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.44000 | $4.40 |
100 | $0.26310 | $26.31 |
500 | $0.20912 | $104.56 |
1,000 | $0.18658 | $186.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15316 | $459.48 |
6,000 | $0.13913 | $834.78 |
9,000 | $0.13198 | $1,187.82 |
15,000 | $0.12394 | $1,859.10 |
21,000 | $0.12112 | $2,543.52 |
30,000 | $0.11489 | $3,446.70 |
75,000 | $0.10782 | $8,086.50 |