DMN67D7L-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,267
Unit Price: $0.34000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.32000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN67D7L-13

DigiKey Part Number
31-DMN67D7L-13TR-ND - Tape & Reel (TR)
31-DMN67D7L-13CT-ND - Cut Tape (CT)
31-DMN67D7L-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN67D7L-13
Description
MOSFET N-CH 60V 210MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 210mA (Ta) 570mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.821 nC @ 10 V
Vgs (Max)
±40V
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
570mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 120,000
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.20000$2.00
100$0.12340$12.34
500$0.09026$45.13
1,000$0.07951$79.51
2,000$0.07044$140.88
5,000$0.06059$302.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05285$528.50
20,000$0.04787$957.40
30,000$0.04533$1,359.90
50,000$0.04247$2,123.50
70,000$0.04078$2,854.60
100,000$0.03913$3,913.00
250,000$0.03570$8,925.00
Manufacturers Standard Package