
DMN66D0LT-7 | |
---|---|
DigiKey Part Number | DMN66D0LTDITR-ND - Tape & Reel (TR) DMN66D0LTDICT-ND - Cut Tape (CT) DMN66D0LTDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN66D0LT-7 |
Description | MOSFET N-CH 60V 115MA SOT-523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.32300 | $3.23 |
100 | $0.20710 | $20.71 |
500 | $0.11176 | $55.88 |
1,000 | $0.08710 | $87.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06142 | $184.26 |
6,000 | $0.05504 | $330.24 |
9,000 | $0.05179 | $466.11 |
15,000 | $0.04813 | $721.95 |
21,000 | $0.04596 | $965.16 |
30,000 | $0.04385 | $1,315.50 |
75,000 | $0.04025 | $3,018.75 |