
DMN63D1L-13 | |
---|---|
DigiKey Part Number | 31-DMN63D1L-13TR-ND - Tape & Reel (TR) 31-DMN63D1L-13CT-ND - Cut Tape (CT) 31-DMN63D1L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D1L-13 |
Description | MOSFET N-CH 60V 380MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.20300 | $2.03 |
100 | $0.12520 | $12.52 |
500 | $0.09162 | $45.81 |
1,000 | $0.08074 | $80.74 |
2,000 | $0.07154 | $143.08 |
5,000 | $0.06156 | $307.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05371 | $537.10 |
20,000 | $0.04866 | $973.20 |
30,000 | $0.04609 | $1,382.70 |
50,000 | $0.04319 | $2,159.50 |
70,000 | $0.04148 | $2,903.60 |
100,000 | $0.03981 | $3,981.00 |
250,000 | $0.03643 | $9,107.50 |