
DMN62D0LFB-7B | |
---|---|
DigiKey Part Number | 31-DMN62D0LFB-7BTR-ND - Tape & Reel (TR) 31-DMN62D0LFB-7BCT-ND - Cut Tape (CT) 31-DMN62D0LFB-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0LFB-7B |
Description | MOSFET N-CH 60V 100MA 3-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100mA (Ta) 470mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 4V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.45 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.36100 | $3.61 |
100 | $0.18130 | $18.13 |
500 | $0.14478 | $72.39 |
1,000 | $0.13866 | $138.66 |
2,000 | $0.13329 | $266.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09809 | $980.90 |
20,000 | $0.09660 | $1,932.00 |
30,000 | $0.09562 | $2,868.60 |