
DMN3042L-13 | |
---|---|
DigiKey Part Number | 31-DMN3042L-13TR-ND - Tape & Reel (TR) 31-DMN3042L-13CT-ND - Cut Tape (CT) 31-DMN3042L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3042L-13 |
Description | MOSFET N-CH 30V 5.8A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26.5mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.45300 | $4.53 |
100 | $0.28140 | $28.14 |
500 | $0.17462 | $87.31 |
1,000 | $0.14786 | $147.86 |
2,000 | $0.14250 | $285.00 |
5,000 | $0.13329 | $666.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09958 | $995.80 |
20,000 | $0.09790 | $1,958.00 |
30,000 | $0.09562 | $2,868.60 |