DMN3005LK3-13 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2
Unit Price: $1.14000
Datasheet

Similar


onsemi
In Stock: 35
Unit Price: $3.22000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.01000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.32000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.48000
Datasheet
2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3

DMN3005LK3-13

DigiKey Part Number
DMN3005LK3-13DITR-ND - Tape & Reel (TR)
DMN3005LK3-13DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DMN3005LK3-13
Description
MOSFET N-CH 30V 14.5A TO252-3
Customer Reference
Detailed Description
N-Channel 30 V 14.5A (Ta) 1.68W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46.9 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4342 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.68W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes