
DMN21D2UFB-7 | |
---|---|
DigiKey Part Number | 31-DMN21D2UFB-7TR-ND - Tape & Reel (TR) 31-DMN21D2UFB-7CT-ND - Cut Tape (CT) 31-DMN21D2UFB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN21D2UFB-7 |
Description | MOSFET BVDSS: 8V~24V X1-DFN1006- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 760mA (Ta) 380mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.93 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.6 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.36700 | $3.67 |
100 | $0.17690 | $17.69 |
500 | $0.16838 | $84.19 |
1,000 | $0.14631 | $146.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10106 | $303.18 |
6,000 | $0.09363 | $561.78 |
9,000 | $0.08471 | $762.39 |
15,000 | $0.08383 | $1,257.45 |
21,000 | $0.08378 | $1,759.38 |