
DMN10H220LVT-7 | |
---|---|
DigiKey Part Number | 31-DMN10H220LVT-7TR-ND - Tape & Reel (TR) 31-DMN10H220LVT-7CT-ND - Cut Tape (CT) 31-DMN10H220LVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H220LVT-7 |
Description | MOSFET N-CH 100V 1.87A TSOT26 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.87A (Ta) 1.67W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 220mOhm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 401 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.67W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.72600 | $7.26 |
100 | $0.49320 | $49.32 |
500 | $0.37738 | $188.69 |
1,000 | $0.34007 | $340.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26455 | $793.65 |
6,000 | $0.24820 | $1,489.20 |
9,000 | $0.24225 | $2,180.25 |
15,000 | $0.23560 | $3,534.00 |
21,000 | $0.22949 | $4,819.29 |