DMMT3904W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.07432
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.62000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMMT3904W-7

DigiKey Part Number
DMMT3904WDITR-ND - Tape & Reel (TR)
DMMT3904WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DMMT3904W-7
Description
TRANS 2NPN 40V 200MA SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 200mA 300MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
2 NPN (Dual) Matched Pair
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.87000$0.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.19416$5,824.80