
DMG301NU-7 | |
---|---|
DigiKey Part Number | 31-DMG301NU-7TR-ND - Tape & Reel (TR) 31-DMG301NU-7CT-ND - Cut Tape (CT) 31-DMG301NU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG301NU-7 |
Description | MOSFET N-CH 25V 260MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 260mA (Ta) 320mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.52700 | $5.27 |
100 | $0.26010 | $26.01 |
500 | $0.24768 | $123.84 |
1,000 | $0.22503 | $225.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15457 | $463.71 |
6,000 | $0.14565 | $873.90 |
9,000 | $0.14491 | $1,304.19 |
15,000 | $0.14224 | $2,133.60 |
21,000 | $0.13879 | $2,914.59 |