SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG2302UQ-13

DigiKey Part Number
31-DMG2302UQ-13TR-ND - Tape & Reel (TR)
31-DMG2302UQ-13CT-ND - Cut Tape (CT)
31-DMG2302UQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG2302UQ-13
Description
MOSFET N-CH 20V 4.2A SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.2A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
594.3 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,250
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.60300$6.03
100$0.38660$38.66
500$0.29314$146.57
1,000$0.26302$263.02
2,000$0.23764$475.28
5,000$0.21015$1,050.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18736$1,873.60
20,000$0.17350$3,470.00
30,000$0.16647$4,994.10
Manufacturers Standard Package