
DMG1016UDWQ-7 | |
---|---|
DigiKey Part Number | 31-DMG1016UDWQ-7TR-ND - Tape & Reel (TR) 31-DMG1016UDWQ-7CT-ND - Cut Tape (CT) 31-DMG1016UDWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1016UDWQ-7 |
Description | MOSFET N/P-CH 20V 1.066A SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.066A (Ta), 845mA (Ta) 330mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.066A (Ta), 845mA (Ta) | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 600mA, 4.5V, 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 736.6nC @ 4.5V, 0.62nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 60.67pF @ 10V, 59.76pF @ 16V | |
Power - Max | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.36300 | $3.63 |
100 | $0.16810 | $16.81 |
500 | $0.14964 | $74.82 |
1,000 | $0.14011 | $140.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10420 | $312.60 |
6,000 | $0.09795 | $587.70 |
9,000 | $0.09217 | $829.53 |
15,000 | $0.08940 | $1,341.00 |
21,000 | $0.08911 | $1,871.31 |
30,000 | $0.08581 | $2,574.30 |
75,000 | $0.08272 | $6,204.00 |
150,000 | $0.08251 | $12,376.50 |