DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

DMC2700UDMQ-7

DigiKey Part Number
31-DMC2700UDMQ-7TR-ND - Tape & Reel (TR)
31-DMC2700UDMQ-7CT-ND - Cut Tape (CT)
31-DMC2700UDMQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC2700UDMQ-7
Description
MOSFET N/P-CH 20V 1.34A SOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.34A (Ta), 1.14A (Ta) 1.12W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.34A (Ta), 1.14A (Ta)
Rds On (Max) @ Id, Vgs
400mOhm @ 600mA, 4.5V, 700mOhm @ 430mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.74nC @ 4.5V, 0.62nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
60.67pF @ 16V, 59.76pF @ 16V
Power - Max
1.12W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.49100$4.91
100$0.31170$31.17
500$0.23520$117.60
1,000$0.21024$210.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17150$514.50
6,000$0.14889$893.34
9,000$0.13765$1,238.85
15,000$0.13621$2,043.15
21,000$0.13556$2,846.76
30,000$0.13044$3,913.20
75,000$0.12559$9,419.25
Manufacturers Standard Package