


DDZ9712-7 | |
---|---|
DigiKey Part Number | DDZ9712-7DITR-ND - Tape & Reel (TR) DDZ9712-7DICT-ND - Cut Tape (CT) DDZ9712-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9712-7 |
Description | DIODE ZENER 28V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 21.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09258 | $277.74 |
6,000 | $0.08336 | $500.16 |
9,000 | $0.07866 | $707.94 |
15,000 | $0.07337 | $1,100.55 |
21,000 | $0.07024 | $1,475.04 |
30,000 | $0.06719 | $2,015.70 |
75,000 | $0.06051 | $4,538.25 |
150,000 | $0.05737 | $8,605.50 |