DDZ36ASF-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.05266
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06685
Datasheet
D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ36ASF-7

DigiKey Part Number
DDZ36ASF-7DITR-ND - Tape & Reel (TR)
DDZ36ASF-7DICT-ND - Cut Tape (CT)
DDZ36ASF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ36ASF-7
Description
DIODE ZENER 32.97V 500MW SOD323F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 32.97 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
70 nA @ 30.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 135,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04146$124.38
6,000$0.03684$221.04
9,000$0.03448$310.32
15,000$0.03182$477.30
21,000$0.03025$635.25
30,000$0.02872$861.60
75,000$0.02536$1,902.00
150,000$0.02328$3,492.00
300,000$0.02153$6,459.00
Manufacturers Standard Package