
DDZ27DSF-7 | |
---|---|
DigiKey Part Number | 31-DDZ27DSF-7TR-ND - Tape & Reel (TR) 31-DDZ27DSF-7CT-ND - Cut Tape (CT) 31-DDZ27DSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ27DSF-7 |
Description | DIODE ZENER 26.97V 500MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 26.97 V 500 mW ±2.5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.20300 | $2.03 |
100 | $0.08310 | $8.31 |
500 | $0.08014 | $40.07 |
1,000 | $0.07577 | $75.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07282 | $218.46 |
6,000 | $0.04808 | $288.48 |
9,000 | $0.04207 | $378.63 |