


DDZ22DS-7 | |
---|---|
DigiKey Part Number | DDZ22DS-7DITR-ND - Tape & Reel (TR) DDZ22DS-7DICT-ND - Cut Tape (CT) DDZ22DS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ22DS-7 |
Description | DIODE ZENER 22V 200MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±2.5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07255 | $217.65 |
6,000 | $0.06506 | $390.36 |
9,000 | $0.06124 | $551.16 |
15,000 | $0.05694 | $854.10 |
21,000 | $0.05439 | $1,142.19 |
30,000 | $0.05191 | $1,557.30 |
75,000 | $0.04647 | $3,485.25 |
150,000 | $0.04311 | $6,466.50 |
300,000 | $0.04207 | $12,621.00 |