
DDTA143FE-7-F | |
---|---|
DigiKey Part Number | DDTA143FE-FDITR-ND - Tape & Reel (TR) DDTA143FE-FDICT-ND - Cut Tape (CT) DDTA143FE-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA143FE-7-F |
Description | TRANS PREBIAS PNP 50V SOT523 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08827 | $264.81 |
6,000 | $0.07929 | $475.74 |
9,000 | $0.07471 | $672.39 |
15,000 | $0.06955 | $1,043.25 |
21,000 | $0.06650 | $1,396.50 |
30,000 | $0.06353 | $1,905.90 |
75,000 | $0.05701 | $4,275.75 |
150,000 | $0.05299 | $7,948.50 |
300,000 | $0.05106 | $15,318.00 |