
DDTA115EUA-7-F | |
---|---|
DigiKey Part Number | DDTA115EUA-FDITR-ND - Tape & Reel (TR) DDTA115EUA-FDICT-ND - Cut Tape (CT) DDTA115EUA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA115EUA-7-F |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07113 | $213.39 |
6,000 | $0.06361 | $381.66 |
9,000 | $0.05978 | $538.02 |
15,000 | $0.05547 | $832.05 |
21,000 | $0.05291 | $1,111.11 |
30,000 | $0.05042 | $1,512.60 |
75,000 | $0.04496 | $3,372.00 |
150,000 | $0.04159 | $6,238.50 |
300,000 | $0.03875 | $11,625.00 |