DDTA114TCA-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.06224
Datasheet

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: $0.07126
Datasheet

Upgrade


Infineon Technologies
In Stock: 2,315
Unit Price: $0.37000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.22000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.22000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.34000

Similar


onsemi
In Stock: 301
Unit Price: $0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.07675
Datasheet

Similar


onsemi
In Stock: 1,382
Unit Price: $0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.39000
Datasheet
SOT23F Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA114TCA-7

DigiKey Part Number
DDTA114TCADITR-ND - Tape & Reel (TR)
DDTA114TCADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DDTA114TCA-7
Description
TRANS PREBIAS PNP 50V SOT23F
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.47000$0.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.09730$2,919.00
75,000$0.09320$6,990.00