D5V0L1B2DLP3-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.23000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.35000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.15000
Datasheet
2-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0L1B2DLP3-7

DigiKey Part Number
D5V0L1B2DLP3-7DITR-ND - Tape & Reel (TR)
D5V0L1B2DLP3-7DICT-ND - Cut Tape (CT)
D5V0L1B2DLP3-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0L1B2DLP3-7
Description
TVS DIODE 5VWM 14VC X3ESN06032
Customer Reference
Detailed Description
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount X3-ESN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
84W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes