
D1213A-02S-7 | |
---|---|
DigiKey Part Number | D1213A-02S-7DITR-ND - Tape & Reel (TR) D1213A-02S-7DICT-ND - Cut Tape (CT) D1213A-02S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-02S-7 |
Description | TVS DIODE 3.3VWM 10VC SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.26500 | $2.65 |
100 | $0.14430 | $14.43 |
500 | $0.13842 | $69.21 |
1,000 | $0.13114 | $131.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12677 | $380.31 |
6,000 | $0.12531 | $751.86 |
9,000 | $0.10710 | $963.90 |