
BZX84C5V6S-7-F | |
---|---|
DigiKey Part Number | BZX84C5V6S-FDITR-ND - Tape & Reel (TR) BZX84C5V6S-FDICT-ND - Cut Tape (CT) BZX84C5V6S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6S-7-F |
Description | DIODE ZENER ARRAY 5.6V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 5.6 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V6S-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.20800 | $2.08 |
100 | $0.12820 | $12.82 |
500 | $0.12530 | $62.65 |
1,000 | $0.12094 | $120.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10852 | $325.56 |
6,000 | $0.09655 | $579.30 |
9,000 | $0.08888 | $799.92 |
15,000 | $0.07868 | $1,180.20 |
21,000 | $0.07830 | $1,644.30 |
75,000 | $0.07076 | $5,307.00 |
150,000 | $0.06885 | $10,327.50 |