
BZX84C5V1S-7 | |
---|---|
DigiKey Part Number | BZX84C5V1SDITR-ND - Tape & Reel (TR) BZX84C5V1SDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1S-7 |
Description | DIODE ZENER ARRAY 5.1V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 5.1 V 200 mW ±6% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V1S-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.09862 | $2,958.60 |
75,000 | $0.09498 | $7,123.50 |