
BZX84C30-7 | |
---|---|
DigiKey Part Number | BZX84C30DITR-ND - Tape & Reel (TR) BZX84C30DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C30-7 |
Description | DIODE ZENER 30V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±7% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.07800 | $2,340.00 |
75,000 | $0.07285 | $5,463.75 |