BZX84C15W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06159
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.06998
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.44000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C15W-7

DigiKey Part Number
BZX84C15WDITR-ND - Tape & Reel (TR)
BZX84C15WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C15W-7
Description
DIODE ZENER 15V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C15W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.42000$0.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.08633$2,589.90
75,000$0.08196$6,147.00