BZX84C11-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1,996
Unit Price: $0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 405
Unit Price: $0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10
Unit Price: $0.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.04506
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.42000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C11-7

DigiKey Part Number
BZX84C11DITR-ND - Tape & Reel (TR)
BZX84C11DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C11-7
Description
DIODE ZENER 11V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.38000$0.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.08136$2,440.80
75,000$0.07599$5,699.25