


BZT52C8V2SQ-7-F | |
---|---|
DigiKey Part Number | 31-BZT52C8V2SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C8V2SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C8V2SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C8V2SQ-7-F |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±6.1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.20000 | $2.00 |
100 | $0.12850 | $12.85 |
500 | $0.07996 | $39.98 |
1,000 | $0.06997 | $69.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04954 | $148.62 |
6,000 | $0.03497 | $209.82 |
9,000 | $0.02841 | $255.69 |