


BZT52C36SQ-7-F | |
---|---|
DigiKey Part Number | 31-BZT52C36SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C36SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C36SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36SQ-7-F |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5.56% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.14100 | $1.41 |
100 | $0.06700 | $6.70 |
500 | $0.06266 | $31.33 |
1,000 | $0.05683 | $56.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04663 | $139.89 |
6,000 | $0.04226 | $253.56 |
9,000 | $0.03351 | $301.59 |
15,000 | $0.03206 | $480.90 |
21,000 | $0.03060 | $642.60 |
30,000 | $0.02863 | $858.90 |