


BZT52C12S-7 | |
---|---|
DigiKey Part Number | BZT52C12SDITR-ND - Tape & Reel (TR) BZT52C12SDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C12S-7 |
Description | DIODE ZENER 12V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C12S-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.10269 | $3,080.70 |
75,000 | $0.10017 | $7,512.75 |