BZT52C10-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 10,000
Unit Price: $0.09107
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.07747
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.28000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C10-7

DigiKey Part Number
BZT52C10-7DITR-ND - Tape & Reel (TR)
BZT52C10-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C10-7
Description
DIODE ZENER 10V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C10-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.45000$0.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.09455$2,836.50
75,000$0.09107$6,830.25