BSS138-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.22000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.52000
Datasheet

Direct


onsemi
In Stock: 14,015
Unit Price: $0.41000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138-7

DigiKey Part Number
BSS138DITR-ND - Tape & Reel (TR)
BSS138DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BSS138-7
Description
MOSFET N-CH 50V 200MA SOT23-3
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS138-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.79000$0.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.18213$5,463.90