
BC817-16 | |
---|---|
DigiKey Part Number | BC817-16DITR-ND - Tape & Reel (TR) BC817-16DICT-ND - Cut Tape (CT) BC817-16DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16 |
Description | TRANS NPN 45V 0.8A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10982 | $329.46 |
6,000 | $0.10023 | $601.38 |
9,000 | $0.09529 | $857.61 |
15,000 | $0.08972 | $1,345.80 |
21,000 | $0.08640 | $1,814.40 |
30,000 | $0.08315 | $2,494.50 |
75,000 | $0.07766 | $5,824.50 |