BAV19W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 2,988
Unit Price: $0.23000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 113
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.26000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BAV19W-7

DigiKey Part Number
BAV19WDITR-ND - Tape & Reel (TR)
BAV19WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV19W-7
Description
DIODE STANDARD 100V 400MA SOD123
Customer Reference
Detailed Description
Diode 100 V 400mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BAV19W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.45000$0.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.09455$2,836.50
75,000$0.09107$6,830.25