BAV199 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.22000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.03045
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Infineon Technologies
In Stock: 444
Unit Price: $0.15000
Datasheet

Similar


Panjit International Inc.
In Stock: 4,611
Unit Price: $0.17000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199

DigiKey Part Number
BAV199DITR-ND - Tape & Reel (TR)
BAV199DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV199
Description
DIODE ARRAY GP 85V 140MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV199 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
140mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.45000$0.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.09455$2,836.50
75,000$0.09107$6,830.25