
BAV170Q-7-F | |
---|---|
DigiKey Part Number | BAV170Q-7-FDITR-ND - Tape & Reel (TR) BAV170Q-7-FDICT-ND - Cut Tape (CT) BAV170Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170Q-7-F |
Description | DIODE ARRAY GP 85V 125MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 85 V 125mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV170Q-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 125mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.11700 | $1.17 |
100 | $0.08220 | $8.22 |
500 | $0.05950 | $29.75 |
1,000 | $0.04660 | $46.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03238 | $97.14 |
6,000 | $0.03060 | $183.60 |
9,000 | $0.02808 | $252.72 |
15,000 | $0.02712 | $406.80 |
21,000 | $0.02701 | $567.21 |
30,000 | $0.02613 | $783.90 |
75,000 | $0.02536 | $1,902.00 |
150,000 | $0.02382 | $3,573.00 |