


BAV116WS-7 | |
---|---|
DigiKey Part Number | BAV116WS-7DITR-ND - Tape & Reel (TR) BAV116WS-7DICT-ND - Cut Tape (CT) BAV116WS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV116WS-7 |
Description | DIODE STANDARD 85V 215MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.10600 | $1.06 |
100 | $0.08670 | $8.67 |
500 | $0.06446 | $32.23 |
1,000 | $0.06230 | $62.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03385 | $101.55 |
6,000 | $0.03206 | $192.36 |
9,000 | $0.02962 | $266.58 |
15,000 | $0.02941 | $441.15 |
21,000 | $0.02929 | $615.09 |
30,000 | $0.02917 | $875.10 |
75,000 | $0.02890 | $2,167.50 |
150,000 | $0.02878 | $4,317.00 |