
BAT750-7 | |
---|---|
DigiKey Part Number | BAT750DITR-ND - Tape & Reel (TR) BAT750DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT750-7 |
Description | DIODE SCHOTTKY 40V 750MA SOT233 |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 750mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 750 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 175pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.32784 | $9,835.20 |