
BAT400D-7 | |
---|---|
DigiKey Part Number | BAT400DDITR-ND - Tape & Reel (TR) BAT400DDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT400D-7 |
Description | DIODE SCHOTTKY 40V 500MA SOT233 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-23-3 |
EDA/CAD Models | BAT400D-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.29142 | $8,742.60 |