
BAS70W-05-7 | |
---|---|
DigiKey Part Number | BAS70W-05DITR-ND - Tape & Reel (TR) BAS70W-05DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS70W-05-7 |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70W-05-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.40070 | $12,021.00 |