BAS40DW-06-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $1.36000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.44000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.48000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40DW-06-7

DigiKey Part Number
BAS40DW-06DITR-ND - Tape & Reel (TR)
BAS40DW-06DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS40DW-06-7
Description
DIODE ARR SCHOT 40V 200MA SOT363
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAS40DW-06-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Diode Configuration
2 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.38000$1.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.37993$11,397.90