
BAS21-7 | |
---|---|
DigiKey Part Number | BAS21DITR-ND - Tape & Reel (TR) BAS21DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS21-7 |
Description | DIODE STANDARD 200V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
EDA/CAD Models | BAS21-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.08633 | $2,589.90 |
75,000 | $0.08196 | $6,147.00 |